Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM)
Texas Instruments TPS56A37EVM Converter Evaluation Module (EVM) is designed to help evaluate the TPS56A37. The TPS56A37 is a high-efficiency, high-voltage-input, easy-to-use synchronous buck converter. With the wide operating input voltage range of 4.5V to 28V, the Texas Instruments TPS56A37 is designed for systems powered by 12V, 19V, and 24V power-bus rails. The device supports up to 10A continuous output current. The output voltage range is from 0.6V to 13V. DCAP3™ control mode provides an easy-to-design stable regulation with few external components and supports cost-effective ceramic capacitors.Features
- 4.5V to 28V input voltage range
- 0.6V to 13V output voltage range
- 10A continuous output current capability
- Large duty operation
- PSM mode
- Good efficiency and thermal performance
Applications
- Industrial PC, EPOS, factory automation and control
- Monitors, TVs, speakers, PCs and notebooks, portable electronics
- Multifunction printers, video conference system
- General purposes for 12V,19V, 24V power-bus supply
Board Layout
Đã phát hành: 2024-02-27
| Đã cập nhật: 2024-03-27