Texas Instruments TPS56C230EVM Evaluation Module
Texas Instruments TPS56C230EVM Evaluation Module is designed to demonstrate the TPS56C230 synchronous buck converter quickly and easily. The TPS56C230 provides 1.2V at 12A from 4.5V to 18V input. The TPS56C230 uses a proprietary D-CAP3™ control mode. The Texas Instruments TPS56C230EVM evaluation module is available in a 3.0mm x 3.0mm HotRod QFN package, and the junction temperature is specified from -40°C to +125°C.Features
- 4.5V to 18V input voltage range
- 0.6V to 2.5V output voltage
- 12A integrated 17mΩ / 6mΩ Rdson FET converter
- FCCM/Eco-Mode selectable
- D-CAP3™ architecture to enable POSCAP and MLCC output capacitor usage
- 3mm x 3mm HotRod QFN package
Board Layout
Đã phát hành: 2019-10-18
| Đã cập nhật: 2024-01-08