Texas Instruments TPS61021EVM-723 Boost Converter Evaluation Module
Texas Instruments TPS61021EVM-723 Boost Converter Evaluation Module (EVM) is designed to evaluate the performance of the TPS61021. The TPS61021 is a 3A boost converter with a 0.5V ultra-low input voltage. This boost converter provides a power supply solution for portable devices and IoT devices powered by an alkaline or LiMn battery. The Texas Instruments TPS61021 supports up to 1.5A load current from a battery discharged as low as 1.8V.Features
- 0.9-3.6V input voltage range
- Up to 90% efficiency at VIN = 2.4V, VOUT = 3.3V, and IOUT = 1.5A
- 2.0MHz switching frequency
- 30µA quiescent current
- True disconnection between input and output during shut down
Board Layout
Đã phát hành: 2016-05-09
| Đã cập nhật: 2022-03-11