Texas Instruments TPS61099EVM-023 Evaluation Board

Texas Instruments TPS61099EVM-023 Evaluation Board is configured and designed to evaluate the TPS61099x synchronous boost converter with 1µA ultra-low quiescent current. This board is exclusively for the DRV package version of the Texas Instruments TPS61099x. Features include an input voltage range of 0.7V to 5.5V, a 1A switch peak current limit, and true disconnection during a shutdown.

Features

  • 0.7V to 5.5V input voltage range 
  • 1.8V to 5.5V output voltage range
  • 1µA quiescent current
  • Typical 1A switch peak current limit
  • True disconnection during shutdown

Board Layout

Mechanical Drawing - Texas Instruments TPS61099EVM-023 Evaluation Board
Đã phát hành: 2018-05-21 | Đã cập nhật: 2023-01-11