Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module
Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS61099x boost converter. The TPS61099 provides an ultra-low quiescent power supply solution for products powered by either a single-cell or two-cell alkaline or a one-cell coin battery. This evaluation module only consumes 800nA quiescent current under light load conditions and can achieve up to 80% efficiency at 10uA load. The evaluation module also supports the true shutdown function when disabled. The Texas Instruments TPS61099EVM-768 is also compatible with TPS61099x, a fixed VOUT version.Features
- 800nA ultra-low IQ at light load
- Minimum 0.8A switch peak current limit
- Fixed output voltage versions are available
- True disconnection during shutdown
- > 70% efficiency at 10μA load
Board Layout
Đã phát hành: 2017-03-31
| Đã cập nhật: 2022-04-25