Texas Instruments TPS61253AEVM-803 Converter Evaluation Module

Texas Instruments TPS61253AEVM-803 Converter Evaluation Module (EVM) is designed to help evaluate the performance and features of the TPS61253A. The TPS61253A is a 4A boost converter with a 3.8MHz switching frequency. With a wide input voltage range of 2.3V to 5.5V, the TPS61253A supports applications powered by Li-Ion batteries with an extended voltage range.

Features

  • 2.3V to 5.5V input voltage range
  • IOUT ≥ 1.5A continuously at VOUT = 5.0V, VIN ≥ 3.3V
  • 3.5MHz switching frequency
  • 50uA Quiescent current
  • True load disconnection during shutdown
Đã phát hành: 2017-10-03 | Đã cập nhật: 2022-06-22