Texas Instruments TPS61288EVM-064 Evaluation Module
Texas Instruments TPS61288EVM-064 Evaluation Module is an evaluation module (EVM) to test the TPS61288 Boost Converter's performance. The TPS61288 is an 18V, 15A synchronous boost converter that integrates two low on-resistance power FETs: A 6.5mΩ switching FET and an 8.5mΩ rectifier FET.The TI TPS61288EVM-064 Evaluation Module features a wide input voltage ranging from 2.0V (2.4V rising) to 18V, supports the typical applications powered by the single-cell Li-ion battery, multi-cell Li-ion batteries, or regulated 3.3V, 5V, and 12V power rail.
Features
- Input voltage range of 2.0V to 18V
- Output voltage range of 4.5V to 18V
- Peak current limit of 15A (min.)
- 2.5mm x 3mm Hotrod package
Layout
Đã phát hành: 2021-01-08
| Đã cập nhật: 2022-03-11