Texas Instruments TPS62148EVM-034 Evaluation Module
Texas Instruments TPS62148EVM-034 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62148 DC/DC converter. The evaluation module converts a 3V to 17V input voltage to a regulated output voltage of 3.3V at up to 2A output current. The Texas Instruments TPS62148 operates with a nominal switching frequency of 1MHz and comes in a small 2.0x3.0mm2 QFN package.Features
- 3V to 17V input voltage range
- An output current of 2A
- Output voltage accuracy of ±1% (PWM Mode)
- Automatic Efficiency Enhancement AEE™
- Adjustable soft start
Đã phát hành: 2018-05-11
| Đã cập nhật: 2025-03-05