Texas Instruments TPS6223x Ultra Small Step-Down Converter
Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.Features
- 2MHz / 3MHz switching frequency
- Up to 94% efficiency
- Output peak current up to 500mA
- Operating junction temperature of –40°C to 125°C
- High PSRR (up to 90dB)
- Small external output filter components 1μH and 4.7μF
- VIN range from 2.05V to 6V
- Optimized power-save mode for low output ripple voltage
- Forced PWM mode operation
- Typ. 22μA quiescent current
- 100% duty cycle for lowest dropout
- Small 1mm×1.5mm×0.6mm USON package
- 12mm2 minimum solution size
- Supports 0.6mm maximum solution height
Applications
- LDO replacement
- Portable audio, portable media
- Low-power wireless
- Low-power DSP core supply
- Digital cameras
Functional Block Diagram
Đã phát hành: 2017-05-16
| Đã cập nhật: 2022-05-09