Texas Instruments TPS62410Q1-EVM Step-Down Converter EVM

Texas Instruments TPS62410Q1-EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS62410-Q1. The TPS62410-Q1 is a fixed frequency dual DC-DC step-down converter. The Texas Instruments TPS62410Q1-EVM contains two synchronous buck converters that operate at an output of 1.2V and 1.8V. The input of the dual step-down converter can range from 2.5V to 6V. Additionally, both buck converters operate at a fixed switching frequency of 2.25MHz, with the option of entering a Power Save Mode to maintain high efficiency.

Features

  • Dual buck converter
  • 2.5V to 6V input voltage range 
  • 2 x 800mA output current limit 
  • 2.25MHz fixed switching frequency
  • Power Save Mode at light load currents

Board Layout

Mechanical Drawing - Texas Instruments TPS62410Q1-EVM Step-Down Converter EVM
Đã phát hành: 2017-05-11 | Đã cập nhật: 2022-05-06