Texas Instruments TPS62740EVM-186 Evaluation Module

Texas Instruments TPS62740EVM-186 Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62740. The evaluation module converts a 2.2V to 5.5V input voltage to a regulated output voltage that is set between 1.8V and 3.3V at up to 300mA. The Texas Instruments TPS62740 also includes an integrated load switch and power good output. The TPS62740 has an ultra-low quiescent current of 360nA.

Features

  • 360nA Iq
  • Integrated load switch
  • 2.2V to 5.5V input voltage range
  • 300mA output current
Đã phát hành: 2014-09-23 | Đã cập nhật: 2022-03-11