Texas Instruments TPS62830xDRLEVM Evaluation Modules

Texas Instruments TPS62830xDRLEVM Evaluation Modules are designed to evaluate and test the operation and functionality of the TPS628303A and TPS628303B buck converters. The TPS628303x converters are synchronous step-down buck DC-DC converters with integrated noise-filtering capacitors optimized for excellent EMI performance. The TPS62830xDRLEVM evaluation modules convert a 2.25V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum current. The TPS62830xDRLEVM uses the SOT583 package.

Features

  • Evaluates and test the operation and functionality of the TPS628303A and TPS628303B buck converters
  • Delivers up to 3A maximum current
  • Converts a 2.25V to 5.5V input voltage to a regulated 1.8V output voltage

PCB Layout

Location Circuit - Texas Instruments TPS62830xDRLEVM Evaluation Modules
Đã phát hành: 2023-03-01 | Đã cập nhật: 2024-02-08