Texas Instruments TPS62843678EVM-030 Evaluation Module
Texas Instruments TPS62843678EVM-030 Evaluation Module is configured to evaluate the operation of the TPS62843 600mA step-down converters. The converters offer 275nA IQ in 1.6mm × 1.6mm SOT-563 packages with 0.6mm pitch. The TI TPS62843678EVM-030 evaluation module includes three separate circuits to produce output voltages between 0.4V and 3.6V from higher input voltages between 1.8V and 5.5V. The TPS62843x is a highly efficient and small solution for point-of-load (POL) converters in space-constrained applications, such as wearables, smartphones, and industrial equipment.Features
- 1.8V to 5.5V input voltage range
- 0.4V to 3.6V output voltage range
- 275nA typical quiescent current
- 600mA output current
- 1% output voltage accuracy
- RF-friendly and fast transient DCS-control
Applications
- Wearable electronics
- Headsets, headphones, and earbuds
- Mobile phones
- Medical sensor patches
- Hearing aid
Layout
Đã phát hành: 2024-04-24
| Đã cập nhật: 2024-05-06