Texas Instruments TPS62851x Step-Down Converters
Texas Instruments TPS62851x Step-Down Converters are a family of pin-to-pin 0.5A, 1A, 2A (continuous), and 3A (peak) high-efficiency, synchronous, easy-to-use, step-down DC/DC converters. These devices are based on a peak current mode control topology. The low resistive switches allow up to 2A continuous output current and 3A peak current. The switching frequency is internally fixed at 2.25MHz and can also be synchronized to an external clock from 1.8MHz to 4MHz. In PWM/PFM mode, the TPS62851x automatically enters power save mode at light loads to maintain high efficiency across the whole load range. The TPS62851x provides a 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The SS/TR pin allows setting the start-up time or tracking the output voltage to an external source, which allows external sequencing of different supply rails and limits the inrush current during start-up.The Texas Instruments TPS62851x is available in an 8-pin 1.60mm × 2.10mm SOT583 package, offering a high power density solution.
Features
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- 2.7V to 6V input voltage range
- Output voltage from 0.6V to 5.5V
- 1% feedback voltage accuracy (full temperature range)
- TJ = –40°C to +150°C
- Family of 0.5A, 1A, 2A (continuous), and 3A (peak) devices
- Switching frequency in PWM (2.25MHz)
- External synchronization from 1.8MHz to 4MHz
- Forced PWM or PWM/PFM operation
- 17µA (typical) quiescent current
- Adjustable soft start-up to 10ms
- Precise ENABLE input allows
- User-defined undervoltage lockout
- Exact sequencing
- 100% duty cycle mode
- Active output discharge
- Power-Good output with window comparator
- For device options with selectable compensation, see the TPS628501
Applications
- Motor drives
- Factory automation and control
- Building automation
- Test and measurement
- Multi-function printer (MFP)
- General purpose POL
Functional Block Diagram
Đã phát hành: 2022-10-10
| Đã cập nhật: 2024-08-20