Texas Instruments TPS628690EVM-135 Converter Evaluation Module
Texas Instruments TPS628690EVM-135 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62869. The TPS62869 is a 6A step-down converter with DCS-Control in a small 1.5mm by 2.5mm QFN package solution. The evaluation module creates output voltages between 0.2V and 0.8375V with 1% accuracy output voltages from higher input voltages between 2.4V and 5.5V. The Texas Instruments TPS62869 is a highly efficient and tiny solution for point-of-load (POL) converter for space-constrained applications, such as artificial intelligence chips, camera modules, solid-state drives (SSDs), LPDDR5 memory, and optical modules.Features
- 2.4V to 5.5V input voltage range
- 1% feedback or output voltage accuracy (full temperature range)
- 6A output current
- Pin-to-pin 4A device TPS628680
- QFN package
Quick Connection
Đã phát hành: 2021-06-01
| Đã cập nhật: 2022-03-11