Texas Instruments TPS62876EVM-198 Evaluation Module

Texas Instruments TPS62876EVM-198 Evaluation Module efficiently evaluates and tests the operation and functionality of the TPS62876-Q1 buck converter. Additionally, the TPS62876EVM-198 can be used to evaluate TPS62874-Q1, TPS62875-Q1, and TPS62877-Q1 devices.

The TI TPS62876EVM-198 evaluation module converts a 2.7V to 6.0V input voltage to a regulated 0.75V output voltage. Moreover, the output current can go up to 25A.

Features

  • 2.7V to 6.0V input voltage range
  • Resistor selectable startup output voltage
  • Resistor selectable switching frequency
  • Power save mode for light-load efficiency
  • I2C compatible interface
  • Differential remote sensing

PCB Layout

Location Circuit - Texas Instruments TPS62876EVM-198 Evaluation Module
Đã phát hành: 2023-04-26 | Đã cập nhật: 2023-08-09