Texas Instruments TPS62932EVM Evaluation Module

Texas Instruments TPS62932EVM Evaluation Module is designed to demonstrate the functionality and versatility of the TPS62932 quickly. The TPS62932 high-efficiency, easy-to-use synchronous buck converter offers a wide input voltage range of 3.8V to 30V. The TPS62932 is designed for systems powered by 5V, 12V, 19V, and 24V power-bus rails. The TI TPS62932EVM evaluation module is a single, synchronous buck converter providing 5V at 2A from 3.8V to 30V input.

Features

  • 3.8V to 30V input voltage range
  • 0.8V to 22V output voltage range
  • Up to 2A output current
  • PFM, PSM, eco-mode
  • 200kHz to 2.2MHz Selectable frequency
  • 8-pin 1.6mm x 2.1mm SOT583 package

PCB Layout

Texas Instruments TPS62932EVM Evaluation Module
Đã phát hành: 2022-11-07 | Đã cập nhật: 2023-10-23