Texas Instruments TPS62968EVM Evaluation Module
Texas Instruments TPS62968EVM Evaluation Module is designed to evaluate the TPS62968, TPS62966, and TPS62964 buck converters. The SR142 uses the 8A TPS62968 to output a 0.6V output voltage from input voltages between 3V and 17V. Due to extremely low noise, the TPS62968 is a high-efficiency option for low-dropout (LDO) linear regulators in noise-sensitive circuits.The TI TPS62968EVM switching frequency is set to 500kHz by default but can be easily adjusted to 700kHz, 1.1MHz, or a synchronized clock.
Features
- Low output 1/f noise < 30μVRMS (100Hz to (100kHz)
- Low output voltage ripple < 10μVRMS after ferrite bead
- High PSRR of > 65dB (up to 100kHz)
- 1.1MHz, 700kHz, or 500kHz fixed frequency peak current mode control
- Synchronizable with external clock (optional)
- Integrated loop compensation supports ferrite bead for the second stage L-C filter with 30dB attenuation
- Spread spectrum modulation (optional)
- 3.0V to 17V input voltage range
- 0.6V to 5.5V output voltage range
- Output voltage accuracy of ±1% over temperature
- Precise-enable input allows user-defined undervoltage lockout and exact sequencing
- Adjustable soft start
- Power-good output
- Output discharge (optional)
- Fully assembled, tested, and proven PCB layout
Applications
- Wireless infrastructure
- Test and measurement
- Aerospace and defense (radar, avionics)
- Medical
Kit Contents
- TPS62968EVM circuit board
- EVM disclaimer read me
Layout
Đã phát hành: 2025-02-21
| Đã cập nhật: 2025-03-03