Texas Instruments TPS62A01xEVM-190 Evaluation Modules

Texas Instruments TPS62A01AEVM-190 Evaluation Modules are designed to evaluate the TPS62A01A synchronous step-down converter that operates at 1A output current. These evaluation modules convert a 2.5V and 5.5V input voltage to a regulated output voltage of 1.8V. The TPS62A01EVM-190 and TPS62A01AEVM-190 are available in 1.6mm x 1.6mm SOT563 package.

Features

  • 2.5V to 5.5V input voltage range
  • 1A of output current
  • 1mm maximum solution height
  • Designed to evaluate TPS62A01DRLR switching voltage regulator
  • 37.6mm2 total solution size
  • 1% feedback accuracy between 0°C and 85°C temperature range
  • Forced PWM mode operation
Đã phát hành: 2022-04-27 | Đã cập nhật: 2025-03-06