Texas Instruments TPS631012EVM Converter Evaluation Module
Texas Instruments TPS631012EVM Converter Evaluation Module (EVM) is designed to help users quickly evaluate and test the operation and functionality of the TPS631012/3 buck-boost converter family. The evaluation module has the output voltage set to 3.3V. The output voltage can be programmed via the I2C interface between 1.0V and 5.5V. The evaluation module operates with an input voltage between 1.6V and 5.5V, and the output current can go up to 1.5A when Vin ≥ 2.7V. The Texas Instruments TPS631012EVM is based on TPS631012, in which the power-up value of the ENABLE bit is 0. The only difference between TPS631012 and TPS631013 is the ENABLE bit.Features
- 1.65V to 5.5V input voltage range
- 1.0V to 5.5V output voltage range
- Adjustable output voltage with USB2ANY
Board Layout
Đã phát hành: 2023-09-15
| Đã cập nhật: 2023-10-03