Texas Instruments TPS63710 Inverting Step-Down DC-DC Converter

Texas Instruments TPS63710 Inverting Step-Down DC-DC Converter generates a negative output voltage down to -5.5V and provides an output current up to 1A, depending on the input voltage to output-voltage ratio. The device's filtered reference system gives low 1/f noise which is required in high-performance telecommunication systems. The TPS63710 operates with a fixed-frequency PWM control topology. The device has an internal current limit and a thermal shutdown. The input voltage range of 3.1V to 14V allows the TPS63710 to be used in a variety of applications where a negative output voltage is generated from a, in absolute value, higher positive input voltage. Synchronous rectification provides high efficiency, especially for small output voltages like -1.8V, which are typically used as a negative supply voltage for high-performance DACs and ADCs. A fixed switching frequency of 1.5MHz allows the use of small external components and enables a small total solution size.

Features

  • 3.1V to 14V input voltage range
  • 1A output current
  • ±1.5% output voltage accuracy
  • Synchronous rectification
  • Low 1/f-Noise reference system
  • -1V to -5.5V output voltage range
  • |VOUT| < 0.7 x VIN
  • Up to 91% efficiency
  • 1.5MHz fixed frequency PWM mode
  • Thermal shutdown
  • 5µA shutdown current
  • 3mm x 3mm WSON package

Applications

  • Generic Negative-voltage supply
  • ADC and DAC supply in telecom systems
  • Bias for GaN transistors
  • Optical module LASER diode bias
  • Noise sensitive and space limited applications requiring a negative supply voltage

Functional Block Diagram

Block Diagram - Texas Instruments TPS63710 Inverting Step-Down DC-DC Converter
Đã phát hành: 2017-10-30 | Đã cập nhật: 2022-07-11