Texas Instruments TPS63802EVM Converter Evaluation Module (EVM)
Texas Instruments TPS63802EVM Converter Evaluation Module (EVM) is designed to evaluate and test the operation and functionality of the TPS63802. The evaluation module operates from 1.3V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode. The user can evaluate the different features of the TPS63802, including precise device enable. The Texas Instruments TPS63802 comes in a small 3mmx2mm2 HodRod™ QFN package.Features
- Real buck- or boost-mode operation with automatic and seamless transition between modes
- High efficiency from 500µA to 2A output current up to 96%
- 11μA operating quiescent current
- True shutdown function with load disconnect
- Power save mode with mode selection
Board Layout
Đã phát hành: 2019-11-01
| Đã cập nhật: 2024-01-18