Texas Instruments TPS650350Q1EVM Evaluation Module
Texas Instruments TPS650350Q1EVM Evaluation Module allows users to evaluate the TPS65035x-Q1 power management IC. The TPS650350Q1EVM features an onboard USB-to-I2C adapter, power terminals and jumpers for the regulator inputs and outputs, and test points for common measurements.The TI TPS65035x-Q1 is a highly integrated power management IC for automotive camera modules. This device incorporates three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to Power over Coax (PoC). All converters function in a forced fixed-frequency PWM mode. The LDO can supply 300mA and work with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility.
Features
- Programmable output voltages
- Programmable power-up and down sequencing
- Programmable spread spectrum on or off
Required Equipment
- Computer with Windows, MacOS, or Linux operating system
- Camera PMIC GUI (Link Here)
- Micro-USB Cable
- TPS650350-Q1 EVM
- DC Power Supply (4.5V to 19V)
- Banana cables for power and GND
PCB Layout
Test Points
Đã phát hành: 2023-06-28
| Đã cập nhật: 2025-10-23