Texas Instruments TPS65131EVM-839 Evaluation Module (EVM)

Texas Instruments TPS65131EVM-839 Evaluation Module (EVM) is designed for the performance evaluation of the TPS65131. The TPS65131 is a positive and negative output DC-DC converter for general-purpose split-rail supplies, industrial applications, and LCD or OLED displays. The Texas Instruments TPS65131EVM-839 can accept input voltages of 2.7V to 5.5V and delivers by default 8V and -5V on its outputs. Other output voltages (up to 15V and down to -15V) can be adjusted easily by changing the resistor feedback networks.

Features

  • 2.7V to 5.5V input voltage range
  • Independent enable inputs for power-up and power-down sequencing
  • Power-save mode for high efficiency at low load currents
  • Dual adjustable output voltages

Applications

  • LCD and AMOLED displays (approx. 4" to 17")
  • Personal electronics (notebook, monitor, gaming)
  • Building automation (elevator, thermostat)
  • Healthcare, fitness, EPOS, industrial HMI, test and measurement
  • General-purpose split-rail supply
  • T&M, data acquisition, DACs, ADC
  • Differential audio PA supply
  • Factory automation and control input and output modules
  • Differential OPAMP and comparator supply

Board Layout

Mechanical Drawing - Texas Instruments TPS65131EVM-839 Evaluation Module (EVM)
Đã phát hành: 2018-06-07 | Đã cập nhật: 2024-11-07