Texas Instruments TPS65296 LPDDR4/LPDDR4X Memory Power IC
Texas Instruments TPS65296 LPDDR4/LPDDR4X Memory Power IC has the lowest total cost and minimizes the required space in a design. It meets the JEDEC standard for LPDDR4/LPDDR4X power-up and power-down sequence requirements. The TPS65296 integrates two synchronous buck converters (VDD1 and VDD2) and a 1.5A LDO (VDDQ). The TPS65296 employs D-CAP3™ mode with 600kHz switching frequency for fast transient, good load/line regulation, and support for ceramic output capacitors without an external compensation circuit.The Texas Instruments TPS65296 provides rich functions and good efficiency with internal low Rdson power MOSFETs. It supports flexible power state control, placing VDDQ at high-Z in S3 and discharging VDD1, VDD2, and VDDQ in S4/S5 state. Full protection features include OVP, UVP, OCP, UVLO, and thermal shutdown protection. The part is available in a thermally enhanced 18-pin HotRod™ VQFN package and is designed to operate under the –40°C to 125°C junction temperature range.
Features
- Synchronous buck converter (VDD2)
- 4.5V to 18V input voltage range
- Output voltage fixed at 1.1V
- D-CAP3 mode control for fast transient response
- 8A continuous output current
- Advanced Eco-mode™ pulse skip
- Integrated 22mΩ / 8.6mΩ RDS(on) internal power switch
- 600kHz switching frequency
- 1.6ms internal soft-start
- Cycle-by-cycle overcurrent protection
- Latched output OV/UV protections
- Synchronous buck converter (VDD1)
- 3V to 5.5V input voltage range
- Output voltage fixed at 1.8V
- D-CAP3 mode control for fast transient response
- 1A continuous output current
- Advanced Eco-mode pulse skip
- Integrated 150mΩ /120mΩ RDS(on) internal power switch
- 580kHz switching frequency
- 1ms internal soft-start
- Cycle-by-cycle overcurrent protection
- Latched output OV/UV protections
- 1.5A LDO (VDDQ)
- 1.5A continuous output current
- Requires only 10µF of a ceramic output capacitor
- Support high-Z in S3
- ±30mV VDDQ output accuracy (DC+AC)
- 150µA low quiescent current
- Power good indicator
- Output discharge function
- Power up and power down sequencing control
- Non-latch for OT and UVLO protections
- 18-pin 3.0mm×3.0mm HotRod VQFN package
Applications
- Notebooks, PCs, and servers
- Ultrabook and tablet computers
- Single-board computers and industrial PCs
- Distributed power systems
Typical Application
Đã phát hành: 2019-11-01
| Đã cập nhật: 2024-01-19