Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply EVM
Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply Evaluation Module (EVM) is designed to facilitate the evaluation of the TPS65632. The TPS65632 is a triple-output AMOLED display power supply. Its input voltage range of 2.9V to 4.5V is optimized for products powered by single-cell batteries. All components and connectors for this voltage change are supplied in the evaluation module box. For the full functionality of the Texas Instruments TPS65632EVM-712, the designer will need a host computer and a DC power supply.Features
- 2.9V to 4.5V input voltage range
- 0.5% accuracy on V(POS)
- Excellent line transient response
- 300mA output current capability on V(POS), V(NEG)
- Available in WQFN package
Test Setup
Đã phát hành: 2016-06-14
| Đã cập nhật: 2022-03-11