Texas Instruments TPS659128x PMU for Processor Power

Texas Instruments TPS659128x Power Management Unit (PMU) for Processor Power provides four configurable step-down converters with up to 2.5A output current and ten LDO regulators for external use. These LDOs can be supplied from either a battery or a pre-regulated supply. Each specific part number has a different factory-programmed power-up and power-down sequence.

The Texas Instruments TPS659128x integrates a 32kHz RC oscillator to sequence all resources during power-up or power-down. All LDOs and DC-DC converters can be controlled by an I2C or SPI interface or basic enable pins after boot. Additionally, a voltage-scaling interface allows for transitioning the DC-DC converters to a different voltage through I2C or basic roof-floor control. Three LED drivers with an advanced dimming feature are integrated inside the device.

General-purpose input-output (GPIO) functionality is multiplexed with various pins, including LED pins, ENx pins, and SPI pins when not used. Each GPIO can be configured as part of the power-up sequence to control external resources. One SLEEP pin enables switching between the active mode and preprogrammed sleep mode for power optimization. The TPS659128x device comes in a 9-pin × 9-pin DSBGA package (3.6mm × 3.6mm) with a 0.4mm pitch.

Features

  • Four step-down converters
    • Input voltage (VIN) range from 2.7V to 5.5V
    • Power save mode at light load current
    • Output voltage accuracy in PWM mode ±2%
    • Typical 26µA quiescent current per converter
    • Dynamic voltage scaling
    • 100% duty cycle for lowest dropout
  • Ten LDOs
    • Eight general-purpose LDOs
    • Output voltage range from 0.8V to 3.3V
    • A typical 32µA quiescent current per LDO
    • Two low-noise RF-LDOs
    • Output voltage range from 1.6V to 3.3V
    • Pre-regulation support by separate power inputs
    • Eco-mode™ control scheme
    • VIN range of LDOs respective to the following voltage ranges
      • 1.8V to 3.6V
      • 3V to 5.5V
  • Three LED drivers
    • Internal dimming using I2C
    • Up to 20mA per current sink
  • Thermal monitoring
    • High-temperature warning
    • Thermal shutdown
  • Bypass switch
    • Used with DCDC4 in applications powering a Radio Frequency Power Amplifier (RF-PA)
  • Interface
    • I2C interface
    • Power I2C interface for Dynamic Voltage Scaling (DVS)
    • Serial Peripheral Interface (SPI)
  • 32kHz RC oscillator
  • Undervoltage lockout, battery fault comparator, and long button-press detection
  • 3.6mm × 3.6mm DSBGA package with 0.4mm pitch

Applications

  • Smartphones
  • Wireless routers and switches
  • Tablets
  • Industrial applications
  • LTE modem
  • GPS

Functional Block Diagram

Block Diagram - Texas Instruments TPS659128x PMU for Processor Power
Đã phát hành: 2021-05-28 | Đã cập nhật: 2022-03-11