Texas Instruments TPS65951 Power Management IC (PMIC) Audio Codec
Texas Instruments TPS65951 Power Management IC (PMIC) Audio Codec is a power-management IC for mobile cellular handsets powered by a Li-ion, Li-ion polymer, or cobalt-nickel-manganese cell battery. The device can be connected to an application processor and/or a modem. This optimized power-management IC is designed to support the specific power requirements of the OMAP processor devices. The Texas Instruments TPS65951 contains several buck converters, low dropout (LDO) regulators, a battery charger interface, and a host of other features and functions. The audio portion of the TPS65951 is an entire audio module with audio codecs, digital filters, input preamplifiers and amplifiers, and class-D output amplifiers.Features
- Power
- Three efficient step-down converters
- Ten external linear LDOs for clocks and peripherals
- SmartReflex dynamic voltage management
- Audio
- Voice codec
- 15-Bit linear codec (8 and 16kHz)
- Differential input main and sub-microphones
- Differential headset microphone input
- Auxiliary/FM input (mono or stereo)
- Differential 32Ω speaker and 16Ω headset drivers (external pre-drivers for Class D)
- 8Ω stereo Class-D drivers
- Pulse Code Modulation (PCM) and TDM interfaces
- Interface
- Automatic Level Control (ALC)
- Digital and analog mixing
- 16-Bit linear audio stereo DAC (96kHz, 48kHz, 44.1kHz, and 32kHz, and derivatives)
- 16-Bit linear audio stereo ADC (48kHz, 44.1kHz, and 32kHz, and derivatives)
- Car kit
- Charger
- Li-ion, Li-on polymer, and cobalt-nickel-manganese charger
- Backup battery charger
- USB
- USB 2.0 OTG-compliant HS transceivers
- 12-bit ULPI
- USB power supply (5V CP for VBUS)
- CEA-2011: OTG transceiver interface specification
- CEA-936A: mini-USB analog car kit interface specification
- Additional features
- LED driver circuit for two external LEDs
- RTC and retention modules
- HS Inter-Integrated Circuit (I2C) serial control
- Thermal shutdown and hot-die detection
- External vibrator (Vibrator) control
- Nineteen GPIO devices
- 0.8mm pitch, 169Pin, 12mm × 12mm package
Đã phát hành: 2021-01-11
| Đã cập nhật: 2022-03-11