Texas Instruments TPS715A LDO Linear Voltage Regulators

Texas Instruments TPS715A Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices that offer the benefits of low-power operation and a wide input voltage range in miniaturized packaging. Thus, the TPS715A is designed for power-management attachment to low-power microcontrollers and battery-powered applications.

The TPS715A is available in both fixed and adjustable versions. The adjustable version uses external feedback resistors to set the output voltage from 1.205V to 15V for more flexibility or higher output voltages. The TPS715A LDOs support a low dropout of 650mV (typ) at 80mA load current. The 3.2µA (typically) low quiescent current is stable over the entire range of output load current (0mA to 80mA). The TPS715A features an internal soft start to lower the inrush current. The built-in overcurrent limit helps protect the regulator in the event of a fault or load short.

The Texas Instruments TPS715A is available in a 3mm×3mm package for high power dissipation applications and a small 2mm×2mm package for hand-held and ultra-portable applications. The 3mm×3-mm package is also available as a non-magnetic package for medical imaging applications.

Features

  • 2.5V to 24V input voltage range
  • Available output voltage options
    • 1.8V to 5V fixed
    • 1.205V to 15V adjustable
  • Output current of up to 80mA
  • 3.2µA at 80mA load current very low IQ
  • Overcurrent protection
  • Package
    • 3mm × 3mm VSON (DRB)
    • 2mm × 2mm WSON (DRV)
  • –40°C to +125°C operating junction temperature
  • For MSP430-specific output voltages, see the TPS715

Applications

  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical applications
  • Lighting applications

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TPS715A LDO Linear Voltage Regulators
Đã phát hành: 2024-03-07 | Đã cập nhật: 2024-03-19