Texas Instruments TPS727 Ultra-Low Iq LDO Linear Regulators
Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.Features
- Very low dropout
- 65mV typical at 100mA
- 130mV typical at 200mA
- 163mV typical at 250mA
- 2% accuracy over load, line, temperature
- 7.9μA ultra-low IQ
- Excellent load transient performance of ±50mV for 200mA loading and unloading transient
- Available in fixed-output voltages from 0.9V to 5V using innovative factory EEPROM programming
- 70dB at 1kHz high PSRR
- Stable with a 1.0μF ceramic capacitor
- Thermal shutdown and overcurrent protection
- Available in 4-ball, 0.4mm pitch wafer-level chip scale and 1.5mm×1.5mm SON packages
Applications
- Wireless handsets, smartphones, PDAs
- MP3 players and other handheld products
- Wireless LAN, BLUETOOTH®, Zigbee®
- Remote controls
- Portable consumer products
Functional Block Diagram
Đã phát hành: 2014-10-15
| Đã cập nhật: 2024-05-02