Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator

Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator is an adjustable 300mA ultra LDO regulator with a low quiescent current. This device is available in a small 5-pin, 2.9mm x 1.6mm, SOT-23 package and has excellent line and load transient performance. The low output noise and great PSRR performance make this device suitable for power-sensitive analog loads. The Texas Instruments TPS784/TPS784-Q1 is a flexible device for post-regulation because this device supports an input voltage range from 1.65V to 6.0V and offers an adjustable output range of 1.2V to 5.5V.

The TPS784/TPS784-Q1 offers a foldback current limit to reduce power dissipation during an overcurrent condition. The EN input helps with the system's power sequencing requirements. The internal soft-start provides a controlled startup, reducing the inrush current and allowing for a small input capacitor to be used. To quickly discharge output loads when disabled, the TPS784/TPS784-Q1 provides an active pulldown circuit. The TPS784-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±0.5% (typ), ±0.75%, –40°C to +85°C output accuracy
  • –40°C to +150°C, TJ device junction temperature
  • 1.65V to 6.0V input voltage range
  • 1.2V to 5.5V adjustable output voltage range
  • 25µA (typ) low IQ
  • Ultra-low dropout
    • 115mV (max) at 300mA (3.3VOUT)
  • Internal 350µs soft-start time to reduce inrush current
  • Active output discharge
  • 5-pin SOT-23 package

Applications

  • Home theater and entertainment applications
  • Connected peripherals and printers
  • TV applications
  • Building automation
  • Medical applications

Functional Block Diagram

Block Diagram - Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator
Đã phát hành: 2020-08-24 | Đã cập nhật: 2024-08-16