Texas Instruments TPS794 Low-Dropout Linear Regulator
Texas Instruments TPS794 Low-Dropout (LDO) Linear Regulator is a 250mA LDO regulator with an enable. This linear regulator is available in fixed and adjustable versions and also features a high Power-Supply Rejection Ratio (PSRR) of 60dB at 10kHz. The TPS794 regulator offers a low dropout voltage of 155mV (typical) at 250mA. This LDO linear regulator is available in HVSSOP-8 and SOT223-6 packages. The TPS794 LDO is ideal for TV applications, building automation, smartphones and tablets, connected peripherals and printers, home theater and entertainment.
Features
- 250mA low-dropout regulator with enable
- Available in fixed and adjustable versions
- High PSRR of 60dB at 10kHz
- Fast start-up
- -40°C to 125°C operating junction temperature range
- Excellent load and line transient response
- 2.7V to 5.5V input voltage range
- Very low dropout voltage of 155mV (typical) at full load
- Available in HVSSOP-8 and SOT223-6 packagesMo
Applications
- TV's
- Building automation
- Smartphones and tablets
- Connected peripherals and printers
- Home theater and entertainment
Application Diagram
Block Diagram
Đã phát hành: 2026-04-03
| Đã cập nhật: 2026-04-21