Texas Instruments TPS7A57EVM-081 Evaluation Module

Texas Instruments TPS7A57EVM-081 Evaluation Module is designed for developing the TPS7A57 low-noise, Low-Dropout (LDO) linear regulator. The TPS7A57EVM-081 evaluation module operates at 0.5V to 5V selectable output voltages and features a current-reference and unity-gain low dropout. This evaluation module contains an optional high-performance load transient circuit to allow efficient testing of the parallel TPS7A57 LDO's load transient performance.

Features

  • 15A (maximum) load current
  • 0.7V to 6V input voltage range
  • 0.5V to 5V selectable output voltages
  • 3V to 11V VBIAS range
  • Current reference and unity-gain low dropout
  • TIDA-050061 design guide supports TPS7A57EVM-081 evaluation module
Đã phát hành: 2023-03-07 | Đã cập nhật: 2023-03-21