Texas Instruments TPS7A15EVM-096 Evaluation Module

Texas Instruments TPS7A15EVM-096 Evaluation Module is designed to demonstrate the TPS7A15 linear regulators easily. The TPS7A15EVM-096 incorporates a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 400mA to the load with low VIN to VOUT dropout voltage. A minimum derated capacitance of 1.5uF (or larger) output capacitor can be used for stability. An added high-performance load transient circuit is included to enhance the measurement capability of the LDO.

Features

  • 0.6V to 2.2V Ultra-low input voltage range
  • 1% accuracy over load, line, and temperature
  • High PSRR of 80dB at 1kHz (Vout = 0.8V, Iout = 400mA) High PSRR
  • Available in fixed-output voltages of 0.5V to 2.05V (in 25mV steps)
  • Vbias range greater of 2.2V or Vout + 1.4V to 5.5V
  • Active output discharge

Applications

  • Camera modules
  • Wireless headphones and earbuds
  • Smartwatches, fitness trackers
  • Smartphones and tablets
  • Portable medical devices
  • Solid state drives (SSDs)

Required Equipment

  • TPS7A15EVM-096
  • VIN power supply rated to 2.2V. VENABLE rails
  • VBIAS power supply rated to 5.5V
  • VENABLE rated to 5.5V if not shorted to VIN

Kit Contents

  • TPS7A15-096 evaluation module (EVM) version 1.0
  • EVM Disclaimer Read Me
  • Antistatic foam

PCB Layout

Texas Instruments TPS7A15EVM-096 Evaluation Module
Đã phát hành: 2023-08-07 | Đã cập nhật: 2025-03-06