Texas Instruments TPS7A53EVM-080 Evaluation Module
Texas Instruments TPS7A53EVM-080 Evaluation Module demonstrates the operation and performance of the TPS7A53A-Q1 voltage regulator. The TPS7A53EVM-080 configuration offers a single low-noise, small-size, linear regulator for various applications. The TPS7A53A-Q1 regulator delivers up to 3A to the load with low-dropout (LDO) input voltage (VIN) to the output voltage (VOUT). A minimum derated capacitance of 25µF (or larger) output capacitor is recommended for stability. Additionally, the device features a high-performance load transient circuit to improve the measurement capability of the LDO regulator.Features
- 7μVRMS output voltage noise
- 1% (max) accuracy over line, load, and temperature
- 225mV (max) at 3A low dropout
- Adjustable soft-start inrush control
PCB Layout
Đã phát hành: 2022-12-13
| Đã cập nhật: 2023-03-27