Texas Instruments TPS7A94EVM-046 Regulator Evaluation Module (EVM)

Texas Instruments TPS7A94EVM-046 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A94 linear regulator for use in the user's circuit application. The Texas Instruments TPS7A94EVM-046  configuration contains a single low-noise, small-size, linear regulator for many applications. The regulator can deliver up to 1A to the load with low VIN to VOUT dropout voltage. For stability, use a minimum derated output capacitance of 4.7μF (or larger) up to a maximum of 1mF.

Features

  • 1% accuracy over line, load, and temperature
  • 0.4μVRMS (10Hz to 100kHz) ultra-low output noise
  • 200mV (max) at 1A low dropout (LDO)
  • Fast transient response
  • Adjustable startup inrush control

Board Layout

Mechanical Drawing - Texas Instruments TPS7A94EVM-046 Regulator Evaluation Module (EVM)
Đã phát hành: 2021-11-10 | Đã cập nhật: 2025-02-27