Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module
Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B4254QDDARQ1 voltage-tracking LDO. The TPS7B4254-Q1 is a monolithic integrated low dropout voltage tracker in an HSOIC-DDA package. The Texas Instruments TPS7B4254EVM is designed to supply off-board sensors in an automotive environment. The IC has integrated protection for overload, over-temperature, reverse polarity, and output short circuit to battery or ground.Features
- Very low output voltage tracking tolerance, max 4mV
- -40V to 50V wide maximum input voltage range
- 150mA output current
- 160mV low dropout voltage when IOUT=100mA
Board Layout
Đã phát hành: 2017-01-24
| Đã cập nhật: 2025-03-05