Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module

Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module (EVM) helps design engineers evaluate the performance and operation of the TPS7B4261-Q1 tracker low-dropout (LDO) linear regulator for use in circuit applications. The configuration of the Texas Instruments TPS7B4261EVM-151 contains pads for external components to ensure the correct functionality of the TPS7B4261-Q1 and test points for easy testing. An added high-performance load transient circuit is included to improve the measurement capability of the low-dropout regulator.

Features

  • Qualified for automotive applications
  • Onboard load transient circuit

Applications

  • Powertrain pressure sensors
  • Powertrain temperature sensors
  • Powertrain exhaust sensors
  • Body control module (BCM)

Board Layout

Mechanical Drawing - Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module
Đã phát hành: 2025-04-18 | Đã cập nhật: 2025-07-10