Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module
Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module (EVM) is a platform that electrically evaluates features for the TPS7H2201-SP. The TPS7H2201-SP is a single channel, 6A load switch with a programmable slew rate for applications that require specific rise-time and a programmable current limit for protection purposes. The evaluation module is designed to be used across the entire input voltage and output current range of the Texas Instruments TPS7H2201-SP while providing flexibility in configuring the device under different conditions.Features
- Board allows full electrical evaluation of the TPS7H2201-SP
- The dual board allows testing for redundancy applications
Videos
Board Layout
Đã phát hành: 2019-01-25
| Đã cập nhật: 2025-03-10