Texas Instruments TPS7H2221EVM Load Switch Evaluation Module
Texas Instruments TPS7H2221EVM Load Switch Evaluation Module (EVM) demonstrates the parallel operation of the TPS7H2221-SEP. The TPS7H2221-SEP is a small, single-channel load switch with a controlled slew rate. The Texas Instruments TPS7H2221EVM allows the parallel circuit to be separated into two independent single-device circuits and provides footprints that can be populated with additional passive components to test customized configurations.Features
- Flexible configuration options, including single- and parallel-device circuits
- Adjustable onboard load-transient circuitry
- Configurable Quick Output Discharge (QOD) fall time
Board Layout
Đã phát hành: 2022-10-03
| Đã cập nhật: 2022-12-21