Texas Instruments TPS7H3014EVM-CVAL Evaluation Module

Texas Instruments TPS7H3014EVM-CVAL Evaluation Module is designed to quickly and easily demonstrate the operation of a single TPS7H3014-SP sequencer. The TI TPS7H3014EVM-CVAL board provides footprints that can be populated with additional components. These components allow for the testing of customized configurations, such as daisy-chained sequencers.

Features

  • Flexible configuration options, including single-device and daisy-chained device circuits
  • Footprints for the optional external system reset signal
  • Customizable delay timers, sense thresholds, sense hysteresis, and sequence up and down thresholds

Layout

Location Circuit - Texas Instruments TPS7H3014EVM-CVAL Evaluation Module
Đã phát hành: 2024-04-26 | Đã cập nhật: 2024-05-09