Texas Instruments TPS7H4010EVM Converter Evaluation Module (EVM)
Texas Instruments TPS7H4010EVM Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the TPS7H4010-SEP synchronous step-down voltage converter. The evaluation module contains two independent buck converter circuits, each of which includes the Texas Instruments TPS7H4010-SEP in the 30-pin wettable flanks QFN (WQFN) package. The two circuits deliver very accurate output voltages at 1.8V and 3.3V with up to 6A current capacity with exceptional efficiency in a very small solution size. The evaluation module provides multiple power connectors, test points, and mode settings and enables input options, allowing for flexibility in testing.Features
- Radiation-hardened 6A point-of-load (POL) buck converter for space applications
- Input range from 3.5V to 32V
- Output of up to 6A
- Space-enhanced plastic (SEP)
Board Layout
Đã phát hành: 2020-11-16
| Đã cập nhật: 2024-09-25