Texas Instruments TPSM842xxEVM-888 Evaluation Modules (EVMs)

Texas Instruments TPSM842xxEVM-888 Evaluation Modules (EVMs) are configured to evaluate the operation of the TPSM842xx power modules for current up to 1.5A. The input voltage range is 4.5V to 28V. The output voltage is 3.3V (TPSM84203EVM-888), 5.0V (TPSM84205EVM-888) or 12.0V (TPSM84212EVM-888). Each evaluation board makes it easy to evaluate either the TPSM84203, TPSM84205, or TPSM84212 power module's operation.

Features

  • 4.5V to 28V Input voltage range
  • Up to 1.5A of output current
  • Fixed 3.3V, 5.0V or 12.0V output Vvoltage
  • Standard TO-220 package
Đã phát hành: 2017-09-15 | Đã cập nhật: 2025-03-06