Texas Instruments TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM)

Texas Instruments TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM) is used to evaluate the TPS8802 smoke and CO detection analog front end and power management IC. The evaluation module allows easy connection from the TPS8802 to a user-supplied photoelectric chamber and carbon monoxide sensor. The Texas Instruments TPS8802EVM GUI interfaces with the evaluation module to quickly evaluate the photo amplifier, LED driver, CO amplifier performance, and static system power consumption. For a more thorough evaluation, an external microcontroller can be connected to the evaluation module to create a prototype smoke detection system.

Features

  • Two programmable, temperature-compensated LED drivers for dual-wave photoelectric chambers
  • Ultra-low offset photodiode transimpedance amplifier with a programmable gain stage
  • Ultra-low-power op-amp for electrochemical carbon monoxide sensors
  • Interconnect/SLC interface for multi-detector communication
  • Wide input voltage range for system power flexibility

Applications

  • 10-year battery smoke and CO alarms
  • AC-powered smoke and CO alarms

Required Equipment

  • 2V to 15.5V power supply capable of 100mA
  • USB2ANY™ interface adaptor
  • TPS880x GUI software
  • Installation files are available in the TPS8802EVM product folder
  • Multimeter for measuring supply current, regulator voltages, and CO amplifier output
  • Oscilloscope for measuring photodiode signal pulse shape

Board Connections

Chart - Texas Instruments TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM)
Đã phát hành: 2020-03-11 | Đã cập nhật: 2024-05-31