Texas Instruments TPS92612EVM LED Driver Evaluation Module

Texas Instruments TPS92612EVM LED Driver Evaluation Module facilitates an extensive evaluation of the features and performance of the TPS92612-Q1, a single-channel linear LED driver. Additionally, the constant output current is set by a high-side reference resistor. The TPS92612EVM is an ideal solution to deliver constant current for a single LED string with full LED protection. The device is an excellent choice for automotive lighting applications.

Features

  • Constant output current set by high-side reference resistor
  • LED short and open detection with auto-recovery
  • Open-fault detection mask during dropout mode

Applications

  • Automotive convenience lighting: dome light, door handles, reading lamp, and miscellaneous lamps
  • Automotive rear lamp, center high-mounted stop lamp, side markers, blind-spot detection indicator, charging inlet indicator
  • General-purpose LED driver application

Board Layout

Location Circuit - Texas Instruments TPS92612EVM LED Driver Evaluation Module
Đã phát hành: 2018-08-14 | Đã cập nhật: 2023-03-13