Texas Instruments TPS92620Q1EVM Driver Evaluation Module
Texas Instruments TPS92620Q1EVM Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92620-Q1. The TPS92620-Q1 is a linear two-channel LED driver with full LED diagnostic for automotive lighting applications. For linear LED drivers in automotive lighting end equipment, thermal is a significant design challenge. TPS92620-Q1 can help designers easily deal with the challenge and the Texas Instruments TPS92620Q1EVM can help validate those features.Features
- High-side LED driver
- Two-channel with 250-mA maximum ability
- Thermal sharing function
- DIAGEN function to avoid false open fault
Board Layout
Đã phát hành: 2022-11-03
| Đã cập nhật: 2022-11-29