Texas Instruments TPS92621Q1EVM Evaluation Module

Texas Instruments TPS92621Q1EVM Evaluation Module facilitates users to evaluate the operation of the TPS92621-Q1. The TPS92621-Q1 is a linear, single-channel LED driver with a complete LED diagnostic for automotive lighting applications. Thermal creates a design challenge when using a linear LED driver in automotive lighting end equipment. The TPS92621-Q1 helps negate those challenges, and the TI TPS92621Q1EVM validates those functions.

Features

  • High-side LED driver
  • Single channel with 300mA maximum ability
  • Thermal sharing function
  • Diagen function to avoid false open fault
  • Enable function

Applications

  • Automotive exterior rear light: rear lamp, center high mounted stop lamp (CHMSL), side marker
  • Automotive interior light: dome lamp, glove box lamp, reading lamp
  • Automotive exterior small light: door handle, blind spot detection indicator, charging inlet
  • General-purpose LED driver applications

Layout

Texas Instruments TPS92621Q1EVM Evaluation Module
Đã phát hành: 2023-11-27 | Đã cập nhật: 2024-01-16