Texas Instruments TPS92622Q1EVM Evaluation Module

Texas Instruments TPS92622Q1EVM Evaluation Module is designed for the evaluation of the TPS92622-Q1. The TPS92622-Q1 is a linear two-channel LED driver with full LED diagnostic for automotive lighting applications. The TPS92622-Q1 can help designers efficiently deal with a thermal design challenge, and the TI TPS92622Q1EVM can help validate those features.

Features

  • LED short and open detection and auto-recover
  • Open fault mask during dropout mode
  • Thermal sharing with external resistor when the supply voltage is high

Applications

  • Automotive exterior small light
    • Door handle
    • Blind spot detection indicator
    • Charging inlet
    • Automotive interior light
    • Overhead console
    • Reading lamp
  • Automotive exterior rear light
    • Rear lamp
  • Center high-mounted stop lamp (CHMSL)
    • Side marker
  • General-purpose LED driver applications

PCB Layout

Texas Instruments TPS92622Q1EVM Evaluation Module
Đã phát hành: 2022-12-27 | Đã cập nhật: 2023-01-05