Texas Instruments TPSM365R15EVM/TPSM365R15FEVM Evaluation Modules

Texas Instruments TPSM365R15EVM/TPSM365R15FEVM Evaluation Modules are designed to evaluate the electrical performance of the TPSM365R15 buck power module. These evaluation modules include the TPSM365R15RDNR adjustable switching frequency (RT pin) version of the TPSM365R15. The TPSM365R15EVM module operates from a 3V to 36V input voltage range and features an input differential EMI filter for compliance testing. This module is configured to be enabled with a 5V output voltage and a 2.2MHz switching frequency with frequency foldback at light load.

Features

  • 3V to 36V input voltage range
  • 300kHz to 2.2MHz adjustable switching frequency range
  • 1V to 12V adjustable output voltage range
  • Input differential EMI filter for compliance testing

Test Setup

Texas Instruments TPSM365R15EVM/TPSM365R15FEVM Evaluation Modules
Đã phát hành: 2024-01-09 | Đã cập nhật: 2024-02-07