Texas Instruments TPSM365R6FEVM Evaluation Board
Texas Instruments TPSM365R6FEVM Evaluation Board is engineered for the TPSM365R6 DC/DC module. The TPSM365R6 synchronous step-down DC/DC module can drive up to 0.6A of load current from a wide input voltage of up to 65V. The TPSM365R6FEVM provides flexibility via the configurability of a wide array of selectable output voltages and switching frequencies. Furthermore, the TI TPSM365R6FEVM evaluation board serves as an example for circuit layout and design for a user's end application.Features
- 1.8V, 2.5V, 3.3V, 5V, or 12V Jumper adjustable output voltage
- 400kHz, 600kHz, 800kHz, 1MHz, 2.2MHz Jumper adjustable switching frequency
- Wide input voltage range of 3V to 65V
- Up to 600mA output current
- FPWM switching mode
EVM Board Connections
Front View
Back View
Đã phát hành: 2022-11-07
| Đã cập nhật: 2023-01-21